SSHB21HS-R18095 | |
---|---|
DigiKey Part Number | 399-17157-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-R18095 |
Description | CMC 9.5MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.5 mH 2 Line Common Mode Choke Through Hole 1.8A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-R18095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.5 mH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
60 | ¥15.27667 | ¥916.60 |
120 | ¥14.87433 | ¥1,784.92 |
1,020 | ¥12.70340 | ¥12,957.47 |
5,040 | ¥11.65820 | ¥58,757.33 |