SSHB21HS-10145 | |
---|---|
DigiKey Part Number | 399-17141-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-10145 |
Description | CMC 14.5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.5 mH 2 Line Common Mode Choke Through Hole 1A DCR 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-10145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 14.5 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 570mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.02000 | ¥18.02 |
10 | ¥14.57100 | ¥145.71 |
25 | ¥11.78280 | ¥294.57 |
60 | ¥11.03733 | ¥662.24 |
120 | ¥10.91700 | ¥1,310.04 |