SC-02-05GJ | |
---|---|
DigiKey Part Number | 399-SC-02-05GJ-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-05GJ |
Description | CMC 515UH 2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 515 µH 2 Line Common Mode Choke Through Hole 2A DCR 58mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-05GJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 515 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 58mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
10 | ¥19.28100 | ¥192.81 |
25 | ¥17.60440 | ¥440.11 |
55 | ¥15.09036 | ¥829.97 |
110 | ¥14.76045 | ¥1,623.65 |