ICS-40212 | |
---|---|
DigiKey Part Number | 1428-1140-2-ND - Tape & Reel (TR) 1428-1140-1-ND - Cut Tape (CT) 1428-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40212 |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 35 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage Range | 1.52 V ~ 3.63 V | |
Current - Supply | 190 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.34100 | ¥113.41 |
25 | ¥10.48360 | ¥262.09 |
50 | ¥9.86140 | ¥493.07 |
100 | ¥9.26210 | ¥926.21 |
250 | ¥8.62908 | ¥2,157.27 |
500 | ¥7.95730 | ¥3,978.65 |
1,000 | ¥7.47861 | ¥7,478.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥7.47861 | ¥74,786.10 |