Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥438.78000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 200 V | 12 A | Screw Terminal | Hockey Puck | Hockey Puck | |||
0 In Stock Check Lead Time | 1 : ¥554.71000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 200 V | 40 A | Screw Terminal | Hockey Puck | Hockey Puck | |||
0 In Stock Check Lead Time | 1 : ¥528.61000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 200 V | 25 A | Screw Terminal | Hockey Puck | Hockey Puck |