SSRDC-200D25 | |
---|---|
DigiKey Part Number | PB2568-ND |
Manufacturer | |
Manufacturer Product Number | SSRDC-200D25 |
Description | SSR RELAY SPST-NO 25A 0-200V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥528.61000 | ¥528.61 |
10 | ¥500.82400 | ¥5,008.24 |
25 | ¥472.99880 | ¥11,824.97 |
50 | ¥445.17560 | ¥22,258.78 |
100 | ¥417.35140 | ¥41,735.14 |