SSRDC-200D12 | |
---|---|
DigiKey Part Number | PB2566-ND |
Manufacturer | |
Manufacturer Product Number | SSRDC-200D12 |
Description | SSR RELAY SPST-NO 12A 0-200V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 12 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.78000 | ¥438.78 |
10 | ¥415.66800 | ¥4,156.68 |
25 | ¥392.57880 | ¥9,814.47 |
50 | ¥369.48580 | ¥18,474.29 |
100 | ¥346.39350 | ¥34,639.35 |
250 | ¥323.30064 | ¥80,825.16 |