RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥117.72000 Bag | Bag | Active | 433MHz | -121dBm | - | - | General Purpose | - | - | - | - | - | 1.8V ~ 3.6V | -20°C ~ 85°C (TA) | Surface Mount | 12-SMD Module | Module | |||
15 In Stock | 1 : ¥151.63000 Bag | Bag | Active | 433MHz | -121dBm | - | - | General Purpose | - | - | - | - | - | 1.8V ~ 3.6V | -20°C ~ 85°C (TA) | Through Hole | 12-DIP Module | Module | |||
10 In Stock | 1 : ¥151.63000 Bag | Bag | Active | 868MHz | -121dBm | - | - | General Purpose | - | - | - | - | - | 1.8V ~ 3.6V | -20°C ~ 85°C (TA) | Through Hole | 12-DIP Module | Module | |||
4 In Stock | 1 : ¥117.72000 Bag | Bag | Active | 868MHz | -121dBm | - | - | General Purpose | - | - | - | - | - | 1.8V ~ 3.6V | -20°C ~ 85°C (TA) | Surface Mount | 12-SMD Module | Module |