ZPT-4RD | |
---|---|
DigiKey Part Number | ZPT-4RD-ND |
Manufacturer | |
Manufacturer Product Number | ZPT-4RD |
Description | RF RECEIVER 433MHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZPT RF Receiver 433MHz -121dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -121dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.63000 | ¥151.63 |
10 | ¥137.21400 | ¥1,372.14 |
25 | ¥126.38360 | ¥3,159.59 |
100 | ¥115.55210 | ¥11,555.21 |
250 | ¥108.32976 | ¥27,082.44 |
500 | ¥101.10784 | ¥50,553.92 |