ZPT-4RS | |
---|---|
DigiKey Part Number | ZPT-4RS-ND |
Manufacturer | |
Manufacturer Product Number | ZPT-4RS |
Description | RF RECEIVER 433MHZ MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZPT RF Receiver 433MHz -121dBm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 433MHz | |
Sensitivity | -121dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.72000 | ¥117.72 |
10 | ¥106.49400 | ¥1,064.94 |
25 | ¥98.09040 | ¥2,452.26 |
100 | ¥89.68230 | ¥8,968.23 |
250 | ¥84.07688 | ¥21,019.22 |
500 | ¥78.47176 | ¥39,235.88 |
1,000 | ¥74.54818 | ¥74,548.18 |