DSP (Digital Signal Processors)

Results: 8
Packaging
BulkTray
Clock Rate
600MHz1GHz
Voltage - Core
0.9V1.00V
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 90°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
19
In Stock
1 : ¥571.62000
Tray
Tray
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
1GHz
External
1MB
1.8V, 3.3V
1.00V
-40°C ~ 125°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Check Lead Time
60 : ¥382.32800
Tray
Tray
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
600MHz
External
1MB
1.8V, 3.3V
0.9V
0°C ~ 90°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Check Lead Time
60 : ¥430.11900
Tray
Tray
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
600MHz
External
1MB
1.8V, 3.3V
0.9V
-40°C ~ 105°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Check Lead Time
60 : ¥464.17217
Tray
Tray
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
1GHz
External
1MB
1.8V, 3.3V
1.00V
0°C ~ 90°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Check Lead Time
60 : ¥483.88917
Bulk
Bulk
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
600MHz
External
1MB
1.8V, 3.3V
0.9V
-40°C ~ 105°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Check Lead Time
60 : ¥528.71333
Bulk
Bulk
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
1GHz
External
1MB
1.8V, 3.3V
1.00V
-40°C ~ 105°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Check Lead Time
60 : ¥581.75533
Bulk
Bulk
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
1GHz
External
1MB
1.8V, 3.3V
1.00V
-40°C ~ 105°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
0
In Stock
Active
Bulk
Active
DSP+ARM®
CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB
600MHz
External
1MB
1.8V, 3.3V
0.9V
-40°C ~ 105°C (TJ)
Surface Mount
625-LFBGA, FCBGA
625-FCBGA (21x21)
Showing
of 8

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.