66AK2G12ABYT100 | |
---|---|
DigiKey Part Number | 296-66AK2G12ABYT100-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2G12ABYT100 |
Description | GALILEO FLIPCHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 66AK2G12ABYT100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DSP+ARM® | |
Interface | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | |
Clock Rate | 1GHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 625-LFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥571.62000 | ¥571.62 |
10 | ¥543.00700 | ¥5,430.07 |
60 | ¥528.71333 | ¥31,722.80 |
120 | ¥489.41717 | ¥58,730.06 |