MT41K128M16JT-125 AUT:K | |
---|---|
DigiKey Part Number | 557-MT41K128M16JT-125AUT:K-ND |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 AUT:K |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.57000 | ¥56.57 |
10 | ¥52.02600 | ¥520.26 |
25 | ¥50.94360 | ¥1,273.59 |
50 | ¥50.76780 | ¥2,538.39 |
100 | ¥45.55290 | ¥4,555.29 |
250 | ¥44.17596 | ¥11,043.99 |
500 | ¥42.00826 | ¥21,004.13 |
1,224 | ¥40.54355 | ¥49,625.31 |