66AK2G12ABYA60ES | |
---|---|
DigiKey Part Number | 296-66AK2G12ABYA60ES-ND |
Manufacturer | |
Manufacturer Product Number | 66AK2G12ABYA60ES |
Description | PROTOTYPE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP+ARM® | |
Interface | CAN, DMA, EBI/EMI, Ethernet, I2C, McASP, McBSP, MMC/SD, QSPI, SPI, UART, USB | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1MB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 0.9V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 625-LFBGA, FCBGA | |
Supplier Device Package | 625-FCBGA (21x21) | |
Base Product Number |