LED Drivers

Results: 13
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Input (Min)
120VAC220VAC
Voltage - Input (Max)
240VAC277VAC
Voltage - Output
23 ~ 34V28 ~ 42V30.6V38 ~ 56V50.4V57 ~ 85V76.5V
Current - Output (Max)
550mA850mA1.2A1.4A
Power (Watts)
47 W48 W50 W
Features
-OCP, OTP, SCP
Ratings
IP20IP20, NEMA 410
Operating Temperature
-10°C ~ 50°C90°C-
Termination Style
Terminal BlockWire Leads
Size / Dimension
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)6.22" L x 1.03" W x 0.86" H (158.0mm x 26.2mm x 21.9mm)
Approval Agency
CB, CE, cULusCB, CE, cULus, FCCCB, CE, ENECcUL, FCC, UL
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
200
In Stock
1 : ¥293.01000
Bulk
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
1.2A
50 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, cULus
-
1,840
In Stock
1 : ¥205.98000
Bulk
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
38 ~ 56V
850mA
48 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, cULus
-
POWER SUPPLY LED DIMMING 42V
PSB50E-1200-42-T
POWER SUPPLY LED DIMMING 42V
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ¥267.16840
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
28 ~ 42V
1.2A
50 W
Analog, ELV, Triac
-
IP20
90°C
90%
Terminal Block
6.22" L x 1.03" W x 0.86" H (158.0mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
POWER SUPPLY LED DIMMING 56V
PSB50W-0850-56-S
POWER SUPPLY LED DIMMING 56V
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ¥267.16840
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
38 ~ 56V
850mA
48 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
POWER SUPPLY LED DIMMING 34V
PSB50W-1400-34-S
POWER SUPPLY LED DIMMING 34V
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ¥267.16840
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
23 ~ 34V
1.4A
48 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
POWER SUPPLY LED DIMMING 42V
PSB50W-1200-42-S
POWER SUPPLY LED DIMMING 42V
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ¥267.16840
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
1.2A
50 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
220 TO 240 VAC, 90% EFFICIENCY,
PSB50E-1400-34-T
220 TO 240 VAC, 90% EFFICIENCY,
ERP Power, LLC
0
In Stock
100 : ¥239.55580
Box
Box
Obsolete
-
Constant Current
AC DC Converter
1
220VAC
240VAC
30.6V
1.4A
48 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-10°C ~ 50°C
90%
Terminal Block
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, ENEC
-
PSB50E-1200-42
PSB50E-1200-42
LED DRIVER CC AC/DC 1200MA
ERP Power, LLC
0
In Stock
100 : ¥231.34410
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
28 ~ 42V
1.2A
50 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-10°C ~ 50°C
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, ENEC
-
120 & 277 VAC, 90% EFFICIENCY, R
PSB50W-0550-85-S
120 & 277 VAC, 90% EFFICIENCY, R
ERP Power, LLC
0
In Stock
100 : ¥239.55580
Box
Box
Obsolete
-
Constant Current
AC DC Converter
1
120VAC
277VAC
76.5V
550mA
47 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-10°C ~ 50°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
cUL, FCC, UL
-
220 TO 240 VAC,  90% EFFICIENCY,
PSB50E-0550-85-T
220 TO 240 VAC, 90% EFFICIENCY,
ERP Power, LLC
0
In Stock
100 : ¥239.55580
Box
Box
Obsolete
-
Constant Current
AC DC Converter
1
220VAC
240VAC
76.5V
550mA
47 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-10°C ~ 50°C
90%
Terminal Block
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, ENEC
-
220 TO 240 VAC, 90% EFFICIENCY,
PSB50E-0850-56-T
220 TO 240 VAC, 90% EFFICIENCY,
ERP Power, LLC
0
In Stock
100 : ¥239.55580
Box
Box
Obsolete
-
Constant Current
AC DC Converter
1
220VAC
240VAC
50.4V
850mA
48 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-10°C ~ 50°C
90%
Terminal Block
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, ENEC
-
0
In Stock
100 : ¥267.16840
Bulk
Bulk
Obsolete
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
57 ~ 85V
550mA
47 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, cULus
-
0
In Stock
Check Lead Time
100 : ¥267.16840
Bulk
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
23 ~ 34V
1.4A
48 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, cULus
-
Showing
of 13

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.