PSB50W-0850-56-S | |
---|---|
DigiKey Part Number | 1800-PSB50W-0850-56-S-ND |
Manufacturer | |
Manufacturer Product Number | PSB50W-0850-56-S |
Description | POWER SUPPLY LED DIMMING 56V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 850mA 38 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 38 ~ 56V | |
Current - Output (Max) | 850mA | |
Power (Watts) | 48 W | |
Dimming | Analog, ELV, Triac | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm) | |
Approval Agency | CB, CE, cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥267.16840 | ¥26,716.84 |