PSB50W-1200-42 | |
---|---|
DigiKey Part Number | 1800-1116-ND |
Manufacturer | |
Manufacturer Product Number | PSB50W-1200-42 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 50 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.01000 | ¥293.01 |
5 | ¥277.60600 | ¥1,388.03 |
10 | ¥262.18800 | ¥2,621.88 |
25 | ¥250.62240 | ¥6,265.56 |
50 | ¥239.05640 | ¥11,952.82 |
100 | ¥231.34410 | ¥23,134.41 |
250 | ¥212.06548 | ¥53,016.37 |