Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,109 In Stock | 1 : ¥5.87000 Cut Tape (CT) 5,000 : ¥2.10963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 3.6V | 0.216V @ 1.5A | 1.5A | 40 µA | 95dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSPF (0.80x1.2) | |||
4,958 In Stock | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥1.91259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 0.9V | - | 0.216V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
4,873 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.69327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.1V | - | 0.24V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
5,017 In Stock | 1 : ¥5.87000 Cut Tape (CT) 5,000 : ¥2.10963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.257V @ 1.5A | 1.5A | 40 µA | 95dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSPF (0.80x1.2) | |||
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥1.91259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.648V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
0 In Stock Check Lead Time | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥1.91259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.648V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.91259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.648V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.84703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.05V | - | 0.228V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.84703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.648V @ 1.5A | 1.5A | 40 µA | 95dB ~ 60dB (1kHz) | Enable | Current Limit, Thermal Shutdown, UVLO | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSP (1.2x0.80) | |||
0 In Stock Check Lead Time | 1 : ¥5.66000 Cut Tape (CT) 5,000 : ¥2.03731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.228V @ 1.5A | 1.5A | 40 µA | 95dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TJ) | Surface Mount | 6-XFBGA, WLCSP | 6-WCSPF (0.80x1.2) |