TCR15AG25,LF | |
---|---|
DigiKey Part Number | TCR15AG25LFTR-ND - Tape & Reel (TR) TCR15AG25LFCT-ND - Cut Tape (CT) TCR15AG25LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG25,LF |
Description | IC REG LINEAR 2.5V 1.5A 6WCSP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSP (1.2x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.648V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB ~ 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSP (1.2x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.91259 | ¥9,562.95 |
10,000 | ¥1.84175 | ¥18,417.50 |
25,000 | ¥1.77091 | ¥44,272.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21528 | ¥803.82 |
500 | ¥2.73632 | ¥1,368.16 |
1,000 | ¥2.18906 | ¥2,189.06 |
2,500 | ¥1.98385 | ¥4,959.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.67600 | ¥46.76 |
25 | ¥4.39360 | ¥109.84 |
100 | ¥3.58410 | ¥358.41 |
250 | ¥3.32940 | ¥832.35 |
500 | ¥2.83346 | ¥1,416.73 |
1,000 | ¥2.26676 | ¥2,266.76 |
2,500 | ¥2.05427 | ¥5,135.67 |