TCR15AG12,LF | |
---|---|
DigiKey Part Number | 264-TCR15AG12,LFTR-ND - Tape & Reel (TR) 264-TCR15AG12,LFCT-ND - Cut Tape (CT) 264-TCR15AG12,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR15AG12,LF |
Description | IC REG LINEAR 1.2V 1.5A 6WCSPF |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 6-WCSPF (0.80x1.2) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.257V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 95dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPF (0.80x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.16000 | ¥51.60 |
25 | ¥4.84560 | ¥121.14 |
100 | ¥3.95390 | ¥395.39 |
250 | ¥3.67220 | ¥918.05 |
500 | ¥3.12538 | ¥1,562.69 |
1,000 | ¥2.50029 | ¥2,500.29 |
2,500 | ¥2.26592 | ¥5,664.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.10963 | ¥10,548.15 |
10,000 | ¥2.03150 | ¥20,315.00 |
25,000 | ¥1.95337 | ¥48,834.25 |