TCR3RM18A,LF(SE | |
---|---|
DigiKey Part Number | 264-TCR3RM18ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM18ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM18ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM18A,LF(SE |
Description | LDO REG 1.8V 300MA 4DFNC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84280 | ¥71.07 |
100 | ¥2.11600 | ¥211.60 |
250 | ¥1.91720 | ¥479.30 |
500 | ¥1.58666 | ¥793.33 |
1,000 | ¥1.19009 | ¥1,190.09 |
2,500 | ¥1.09088 | ¥2,727.20 |
5,000 | ¥1.02477 | ¥5,123.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.95865 | ¥9,586.50 |
30,000 | ¥0.87932 | ¥26,379.60 |
50,000 | ¥0.84626 | ¥42,313.00 |
100,000 | ¥0.82642 | ¥82,642.00 |