MS-156C3 | |
---|---|
DigiKey Part Number | H126278TR-ND - Tape & Reel (TR) H126278CT-ND - Cut Tape (CT) H126278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156C3 |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-156C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon 6T | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 100 | |
Insertion Loss | 0.4dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.38240 | ¥84.56 |
50 | ¥3.18360 | ¥159.18 |
100 | ¥3.05150 | ¥305.15 |
250 | ¥2.78596 | ¥696.49 |
500 | ¥2.65332 | ¥1,326.66 |
1,000 | ¥2.18898 | ¥2,188.98 |
2,500 | ¥1.98998 | ¥4,974.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.82590 | ¥18,259.00 |
20,000 | ¥1.70860 | ¥34,172.00 |
30,000 | ¥1.64528 | ¥49,358.40 |
50,000 | ¥1.64190 | ¥82,095.00 |