Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,238 In Stock | 1 : ¥4.84000 Tray | Tray | Active | SP4T | Not Specified | On-On-On-On | 300mA (DC) | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
7,820 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | 30 V | Standard | 6.00mm | Copper Alloy | Silver | Panel Mount | Solder Lug | - | -20°C ~ 70°C | |||
3,415 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 4P4T | Not Specified | On-On-On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 30,000 : ¥2.45635 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 30,000 : ¥2.45635 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 30,000 : ¥2.45635 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 30,000 : ¥2.54023 Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 300mA (DC) | 30 V | Standard | 7.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 20,000 : ¥2.60014 Bulk | Bulk | Active | SP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 5.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 16,240 : ¥3.46277 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | 30 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 12,000 : ¥3.60846 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 12,000 : ¥3.60846 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 4.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 5,000 : ¥4.28360 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 8.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 3,000 : ¥4.76371 Bulk | Bulk | Active | DP3T | Not Specified | On-On-On | 300mA (DC) | 30 V | Standard | 6.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 3,000 : ¥4.91297 Bulk | Bulk | Active | DP3T | Non-Shorting (BBM) | On-On-On | 300mA (DC) | 30 V | Standard | 6.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 9,680 : ¥5.17864 Bulk | Bulk | Active | 4P4T | Not Specified | On-On-On-On | 300mA (DC) | 30 V | Standard | 7.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 9,680 : ¥5.21356 Bulk | Bulk | Active | 4P4T | Not Specified | On-On-On-On | 300mA (DC) | 30 V | Standard | 8.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -20°C ~ 70°C |