SS23D28G2NS | |
---|---|
DigiKey Part Number | SS23D28G2NS-ND |
Manufacturer | |
Manufacturer Product Number | SS23D28G2NS |
Description | SWITCH SLIDE DP3T 300MA 30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200/300gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,240 | ¥3.46277 | ¥56,235.38 |