SS-44D04-G 4 | |
---|---|
DigiKey Part Number | CKN10389-ND |
Manufacturer | |
Manufacturer Product Number | SS-44D04-G 4 |
Description | SWITCH SLIDE 4P4T 300MA 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4P4T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-44D04-G 4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4P4T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 4.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200/300/400gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥13.37400 | ¥133.74 |
25 | ¥12.16040 | ¥304.01 |
110 | ¥10.56455 | ¥1,162.10 |
330 | ¥9.68758 | ¥3,196.90 |