Flow Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Range | Flow Sensor Type | Voltage - Input | Port Size | Switch Function/Rating | Material - Body | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥1,704.77000 Tube | Tube | Active | 1000sccm | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
178 In Stock | 1 : ¥1,741.30000 Bulk | Bulk | Active | 30.0sccm | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
76 In Stock | 1 : ¥1,764.53000 Tube | Tube | Active | 200sccm | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
30 In Stock | 1 : ¥1,744.26000 Bulk | Bulk | Active | ±5 mbar | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
83 In Stock | 1 : ¥1,160.95000 Bulk | Bulk | Active | ±1000sccm | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 5 mbar | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
0 In Stock | 50 : ¥919.40620 Bulk | Bulk | Discontinued at Digi-Key | 30.0sccm | Air | 8V ~ 15V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
0 In Stock | 50 : ¥919.40620 Bulk | Bulk | Discontinued at Digi-Key | 0 ~ 5 mbar | Air | 10V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C | |||
0 In Stock | 50 : ¥919.40620 Bulk | Bulk | Discontinued at Digi-Key | 0 ~ 1.25 mbar | Air | 10V | Male, 0.2" (5.08mm) | - | Plastic | -25°C ~ 85°C |