AWM3303V

DigiKey Part Number
480-4492-ND
Manufacturer
Manufacturer Product Number
AWM3303V
Description
SENSOR AIR FLOW AMP 1000 SCCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Air Flow Sensor ±1000sccm Male, 0.2" (5.08mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Sensing Range
±1000sccm
Flow Sensor Type
Air
Voltage - Input
8V ~ 15V
Port Size
Male, 0.2" (5.08mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
-25°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,160.95000¥1,160.95