AWM3205V | |
---|---|
DigiKey Part Number | AWM3205V-ND |
Manufacturer | |
Manufacturer Product Number | AWM3205V |
Description | SENSOR AIR FLOW AMP 5.0 MBAR |
Customer Reference | |
Detailed Description | Air Flow Sensor 5 mbar Male, 0.2" (5.08mm) Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 5 mbar | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.2" (5.08mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |