DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : ¥520.87000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 25.0 CFM (0.700m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 51.2dB(A) | 10.8 W | 3040 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
286 In Stock | 1 : ¥439.43000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 26.0 CFM (0.728m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 51.2dB(A) | 11.5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
212 In Stock | 1 : ¥464.59000 Bulk | Bulk | Active | 24VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 25.0 CFM (0.700m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 51.2dB(A) | 11.5 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 26.0 CFM (0.728m³/min) | 0.870 in H2O (216.7 Pa) | Sleeve | Blower | - | 51.2dB(A) | 10.8 W | 3040 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 26.0 CFM (0.728m³/min) | 0.870 in H2O (216.7 Pa) | Sleeve | Blower | - | 51.2dB(A) | 11.5 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
0 In Stock Check Lead Time | 300 : ¥257.56107 Box | Box | Active | 48VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 25.0 CFM (0.700m³/min) | 0.870 in H2O (216.7 Pa) | Ball | Blower | Auto Restart, Locked Rotor Protection | 52.3dB(A) | 12 W | 2950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) | |||
0 In Stock Check Lead Time | 300 : ¥282.71447 Box | Box | Active | 48VDC | Square/Rounded - 120.7mm L x 120.7mm H | 31.00mm | 25.0 CFM (0.700m³/min) | 0.870 in H2O (216.7 Pa) | Sleeve | Blower | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 51.2dB(A) | 12 W | 2950 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 0.619 lb (280.77 g) |