19030637A | |
---|---|
DigiKey Part Number | CR565-ND |
Manufacturer | |
Manufacturer Product Number | 19030637A |
Description | FAN BLOWER 120.7X31MM 48V BD48B3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Square/Rounded - 120.7mm L x 120.7mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030637A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120.7mm L x 120.7mm H | |
Width | 31.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 52.3dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 0.619 lb (280.77 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 78000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥257.56107 | ¥77,268.32 |