19030622A | |
---|---|
DigiKey Part Number | CR618-ND |
Manufacturer | |
Manufacturer Product Number | 19030622A |
Description | FAN BLOWER 120.7X31MM 24V BD24B7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 120.7mm L x 120.7mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030622A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120.7mm L x 120.7mm H | |
Width | 31.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.870 in H2O (216.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 51.2dB(A) | |
Power (Watts) | 11.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 0.619 lb (280.77 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 78000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥464.59000 | ¥464.59 |
20 | ¥432.19750 | ¥8,643.95 |
40 | ¥388.97750 | ¥15,559.10 |
60 | ¥356.56233 | ¥21,393.74 |
100 | ¥334.95220 | ¥33,495.22 |
260 | ¥291.73265 | ¥75,850.49 |