UDT26A05L05-LC1 | |
---|---|
DigiKey Part Number | 13-UDT26A05L05-LC1TR-ND - Tape & Reel (TR) 13-UDT26A05L05-LC1CT-ND - Cut Tape (CT) 13-UDT26A05L05-LC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT26A05L05-LC1 |
Description | TVS DIODE 5VWM 16VC SOT23-6L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.60600 | ¥46.06 |
100 | ¥3.18790 | ¥318.79 |
500 | ¥2.66326 | ¥1,331.63 |
1,000 | ¥2.26664 | ¥2,266.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75331 | ¥5,259.93 |