BLM21AG471SH1D | |
---|---|
DigiKey Part Number | 490-11039-2-ND - Tape & Reel (TR) 490-11039-1-ND - Cut Tape (CT) 490-11039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG471SH1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 700mA 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG471SH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 190mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.35200 | ¥13.52 |
25 | ¥1.05080 | ¥26.27 |
50 | ¥0.87060 | ¥43.53 |
100 | ¥0.75070 | ¥75.07 |
250 | ¥0.60052 | ¥150.13 |
500 | ¥0.54068 | ¥270.34 |
1,000 | ¥0.45048 | ¥450.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43550 | ¥1,742.00 |
8,000 | ¥0.40546 | ¥3,243.68 |
12,000 | ¥0.38593 | ¥4,631.16 |
28,000 | ¥0.37543 | ¥10,512.04 |