P6SMB36CA-AT/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB36CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA-AT/TR7 |
Description | TVS DO-214AA 30.8V 49.9V A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.13730 | ¥568.65 |
1,000 | ¥0.84383 | ¥843.83 |
2,500 | ¥0.70992 | ¥1,774.80 |
5,000 | ¥0.67875 | ¥3,393.75 |
12,500 | ¥0.58703 | ¥7,337.88 |
25,000 | ¥0.57602 | ¥14,400.50 |
50,000 | ¥0.47696 | ¥23,848.00 |