P6SMB36CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB36CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB36CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB36CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA-AT/TR13 |
Description | P6SMB, DO-214AA, 30.8V, 49.9V, A |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.09830 | ¥549.15 |
1,000 | ¥0.81491 | ¥814.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68560 | ¥2,056.80 |
6,000 | ¥0.65549 | ¥3,932.94 |
9,000 | ¥0.56691 | ¥5,102.19 |
30,000 | ¥0.55627 | ¥16,688.10 |
75,000 | ¥0.46061 | ¥34,545.75 |
150,000 | ¥0.45352 | ¥68,028.00 |