Aluminum - Polymer Capacitors

Results: 18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF39 µF47 µF68 µF82 µF120 µF150 µF220 µF270 µF390 µF560 µF
Voltage - Rated
4 V6.3 V10 V16 V20 V25 V
ESR (Equivalent Series Resistance)
14mOhm22mOhm27mOhm30mOhm37mOhm45mOhm60mOhm
Ripple Current @ Low Frequency
72.5 mA @ 120 Hz75 mA @ 120 Hz94.5 mA @ 120 Hz102.5 mA @ 120 Hz110 mA @ 120 Hz116 mA @ 120 Hz128.5 mA @ 120 Hz138 mA @ 120 Hz145 mA @ 120 Hz161 mA @ 120 Hz217.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz1.5 A @ 100 kHz1.89 A @ 100 kHz2.05 A @ 100 kHz2.2 A @ 100 kHz2.32 A @ 100 kHz2.57 A @ 100 kHz2.76 A @ 100 kHz2.9 A @ 100 kHz3.22 A @ 100 kHz4.35 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)0.276" (7.00mm)0.492" (12.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
A766EB127M0JLAE022
A766EB226M1DLAE060
CAP ALUM POLY 22UF 20% 20V SMD
KEMET
6,139
In Stock
1 : ¥2.46000
Cut Tape (CT)
1,000 : ¥0.75941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
20 V
60mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
72.5 mA @ 120 Hz
1.45 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB686M1CLAE030
CAP ALUM POLY 68UF 20% 16V SMD
KEMET
16,450
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,000 : ¥0.78198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
16 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB127M1ALAE027
CAP ALUM POLY 120UF 20% 10V SMD
KEMET
12,778
In Stock
1 : ¥4.02000
Cut Tape (CT)
1,000 : ¥0.74422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
10 V
27mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
116 mA @ 120 Hz
2.32 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE106M1ELAE060
CAP ALUM POLY 10UF 20% 25V SMD
KEMET
2,502
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥1.62250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
25 V
60mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
75 mA @ 120 Hz
1.5 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE157M1ALAE030
CAP ALUM POLY 150UF 20% 10V SMD
KEMET
3,082
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,000 : ¥0.90308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB396M1CLAE037
CAP ALUM POLY 39UF 20% 16V SMD
KEMET
13,599
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥0.80555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
16 V
37mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
102.5 mA @ 120 Hz
2.05 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB127M0JLAE022
CAP ALUM POLY 120UF 20% 6.3V SMD
KEMET
3,595
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥0.99413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB686M1ALAE030
CAP ALUM POLY 68UF 20% 10V SMD
KEMET
13,158
In Stock
1 : ¥3.94000
Cut Tape (CT)
1,000 : ¥1.03353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
10 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE127M1CLAE027
CAP ALUM POLY 120UF 20% 16V SMD
KEMET
8,017
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥1.54073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
120 µF
±20%
16 V
27mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
145 mA @ 120 Hz
2.9 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE476M1DLAE045
CAP ALUM POLY 47UF 20% 20V SMD
KEMET
6,112
In Stock
1 : ¥5.75000
Cut Tape (CT)
1,000 : ¥1.69155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
20 V
45mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
94.5 mA @ 120 Hz
1.89 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KS277M1CLAE014
CAP ALUM POLY 270UF 20% 16V SMD
KEMET
2,109
In Stock
1 : ¥6.65000
Cut Tape (CT)
400 : ¥3.24760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
16 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
217.5 mA @ 120 Hz
4.35 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE826M1CLAE030
CAP ALUM POLY 82UF 20% 16V SMD
KEMET
9,132
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.15857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
82 µF
±20%
16 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
138 mA @ 120 Hz
2.76 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE567M0GLAE022
CAP ALUM POLY 560UF 20% 4V SMD
KEMET
7,203
In Stock
1 : ¥4.52000
Cut Tape (CT)
1,000 : ¥0.94593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
4 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB227M0JLAE022
CAP ALUM POLY 220UF 20% 6.3V SMD
KEMET
550
In Stock
1 : ¥4.10000
Cut Tape (CT)
1,000 : ¥1.09338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE397M0JLAE022
CAP ALUM POLY 390UF 20% 6.3V SMD
KEMET
430
In Stock
1 : ¥4.60000
Cut Tape (CT)
1,000 : ¥1.35322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766EB157M0GLAE022
CAP ALUM POLY 150UF 20% 4V SMD
KEMET
1,960
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,000 : ¥0.65342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
4 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
128.5 mA @ 120 Hz
2.57 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE227M0JLAE022
CAP ALUM POLY 220UF 20% 6.3V SMD
KEMET
465
In Stock
1 : ¥4.19000
Cut Tape (CT)
1,000 : ¥1.22638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A766EB127M0JLAE022
A766KE277M0GLAE022
CAP ALUM POLY 270UF 20% 4V SMD
KEMET
1,500
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,000 : ¥1.13197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
4 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
161 mA @ 120 Hz
3.22 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 18

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.