A766KE476M1DLAE045 | |
---|---|
DigiKey Part Number | 399-A766KE476M1DLAE045TR-ND - Tape & Reel (TR) 399-A766KE476M1DLAE045CT-ND - Cut Tape (CT) 399-A766KE476M1DLAE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE476M1DLAE045 |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE476M1DLAE045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 94.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.87500 | ¥38.75 |
50 | ¥3.08520 | ¥154.26 |
100 | ¥2.54750 | ¥254.75 |
500 | ¥1.99006 | ¥995.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69155 | ¥1,691.55 |
2,000 | ¥1.59205 | ¥3,184.10 |
5,000 | ¥1.49254 | ¥7,462.70 |
10,000 | ¥1.39304 | ¥13,930.40 |
25,000 | ¥1.34329 | ¥33,582.25 |
50,000 | ¥1.29354 | ¥64,677.00 |