A766EB227M0JLAE022

DigiKey Part Number
399-A766EB227M0JLAE022TR-ND - Tape & Reel (TR)
399-A766EB227M0JLAE022CT-ND - Cut Tape (CT)
399-A766EB227M0JLAE022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A766EB227M0JLAE022
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A766EB227M0JLAE022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
128.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.57 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥2.73400¥27.34
50¥2.01460¥100.73
100¥1.64030¥164.03
500¥1.29486¥647.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.09338¥1,093.38
2,000¥1.03583¥2,071.66
5,000¥0.97828¥4,891.40
10,000¥0.92073¥9,207.30
25,000¥0.86319¥21,579.75
50,000¥0.80564¥40,282.00
100,000¥0.74810¥74,810.00
Manufacturers Standard Package