FSP350-57FCB | |
---|---|
DigiKey Part Number | 2967-FSP350-57FCB-ND |
Manufacturer | |
Manufacturer Product Number | FSP350-57FCB |
Description | AC/DC CNVT 3.3V 5V 2X12V 2X-5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -5V | |
Voltage - Output 6 | -5V | |
Current - Output 1 | 16 A | |
Current - Output 2 | 18 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 500 mA | |
Current - Output 6 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 80% | |
Operating Temperature | 50°C | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, FCC, VCCI | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.80000 | ¥854.80 |
5 | ¥833.46000 | ¥4,167.30 |
10 | ¥807.76300 | ¥8,077.63 |
25 | ¥773.61000 | ¥19,340.25 |
50 | ¥747.99700 | ¥37,399.85 |
100 | ¥718.03200 | ¥71,803.20 |