FSP500-80AGGBM(M) | |
---|---|
DigiKey Part Number | 2967-FSP500-80AGGBM(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP500-80AGGBM(M) |
Description | AC/DC CNVT 3.3V 5V 4X12V 751W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | 12V | |
Current - Output 1 | 21 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 16 A | |
Current - Output 6 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.1mm x 140.0mm x 86.1mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥970.07000 | ¥970.07 |
5 | ¥945.85200 | ¥4,729.26 |
10 | ¥916.70700 | ¥9,167.07 |
25 | ¥877.87440 | ¥21,946.86 |
50 | ¥848.81160 | ¥42,440.58 |
100 | ¥814.82560 | ¥81,482.56 |