FSP400-70AGGBM(M) | |
---|---|
DigiKey Part Number | 2967-FSP400-70AGGBM(M)-ND |
Manufacturer | |
Manufacturer Product Number | FSP400-70AGGBM(M) |
Description | AC/DC CNVT 3.3V 5V 2X12V -12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 5 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 17 A | |
Current - Output 4 | 17 A | |
Current - Output 5 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 5.91" W x 3.39" H (140.0mm x 150.1mm x 86.1mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥813.43000 | ¥813.43 |
5 | ¥793.06800 | ¥3,965.34 |
10 | ¥768.68400 | ¥7,686.84 |
25 | ¥736.17640 | ¥18,404.41 |
50 | ¥711.79340 | ¥35,589.67 |
100 | ¥683.30370 | ¥68,330.37 |