Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥216.49000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 16 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
927 In Stock | 1 : ¥247.68000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
140 In Stock | 1 : ¥247.68000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 480 V | 16 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥216.49000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 480 V | 10 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
31 In Stock | 1 : ¥122.54000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 480 V | 16 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥216.49000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 16 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥247.68000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 25 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥185.02000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥185.02000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 280 V | 10 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥216.49000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 480 V | 10 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥276.28000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4 ~ 32VDC | 48 V ~ 480 V | 25 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck | |||
0 In Stock Check Lead Time | 1 : ¥276.28000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 48 V ~ 480 V | 25 A | Quick Connect - 0.250" (6.3mm) | Hockey Puck | Mini Puck |