SSRMP-480D16 | |
---|---|
DigiKey Part Number | 41-SSRMP-480D16-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-480D16 |
Description | SSR RELAY SPST-NO 16A 48-480V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 16 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.68000 | ¥247.68 |
10 | ¥235.33700 | ¥2,353.37 |
25 | ¥222.94720 | ¥5,573.68 |
50 | ¥210.56220 | ¥10,528.11 |
125 | ¥198.17648 | ¥24,772.06 |
250 | ¥185.79044 | ¥46,447.61 |
500 | ¥173.40440 | ¥86,702.20 |