SSRMP-240D16 | |
---|---|
DigiKey Part Number | 41-SSRMP-240D16-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-240D16 |
Description | SSR RELAY SPST-NO 16A 24-280V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 16 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.49000 | ¥216.49 |
10 | ¥205.66200 | ¥2,056.62 |
25 | ¥194.83800 | ¥4,870.95 |
50 | ¥184.01180 | ¥9,200.59 |
125 | ¥173.18776 | ¥21,648.47 |
250 | ¥162.36340 | ¥40,590.85 |
500 | ¥151.53928 | ¥75,769.64 |