LCV70-701-2PL-TL00 | |
---|---|
DigiKey Part Number | 445-LCV70-701-2PL-TL00TR-ND - Tape & Reel (TR) 445-LCV70-701-2PL-TL00CT-ND - Cut Tape (CT) 445-LCV70-701-2PL-TL00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCV70-701-2PL-TL00 |
Description | CMC 7.5UH 4A 2LN 700OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH @ 1 MHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 7.5 µH @ 1 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥12.59900 | ¥125.99 |
25 | ¥11.61280 | ¥290.32 |
50 | ¥10.37660 | ¥518.83 |
100 | ¥8.64740 | ¥864.74 |
250 | ¥8.39988 | ¥2,099.97 |
500 | ¥7.90580 | ¥3,952.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.41176 | ¥11,117.64 |
3,000 | ¥7.16468 | ¥21,494.04 |
7,500 | ¥6.91761 | ¥51,882.07 |
10,500 | ¥6.57173 | ¥69,003.16 |