D5V0F1U2S9Q-7 | |
---|---|
DigiKey Part Number | 31-D5V0F1U2S9Q-7TR-ND - Tape & Reel (TR) 31-D5V0F1U2S9Q-7CT-ND - Cut Tape (CT) 31-D5V0F1U2S9Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F1U2S9Q-7 |
Description | TVS DIODE 5.5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03378 | ¥516.89 |
1,000 | ¥0.80456 | ¥804.56 |
2,000 | ¥0.72008 | ¥1,440.16 |
5,000 | ¥0.70399 | ¥3,519.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62354 | ¥6,235.40 |
30,000 | ¥0.61549 | ¥18,464.70 |
50,000 | ¥0.52296 | ¥26,148.00 |
100,000 | ¥0.51492 | ¥51,492.00 |