ACEFN103-HF | |
---|---|
DigiKey Part Number | 641-1625-2-ND - Tape & Reel (TR) 641-1625-1-ND - Cut Tape (CT) 641-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACEFN103-HF |
Description | DIODE GEN PURP 600V 1A 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.33080 | ¥233.08 |
500 | ¥1.81962 | ¥909.81 |
1,000 | ¥1.47900 | ¥1,479.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32213 | ¥3,966.39 |
6,000 | ¥1.25490 | ¥7,529.40 |
9,000 | ¥1.16526 | ¥10,487.34 |
30,000 | ¥1.13837 | ¥34,151.10 |