XF3M(1)-1015-1B | |
---|---|
DigiKey Part Number | Z5873TR-ND - Tape & Reel (TR) Z5873CT-ND - Cut Tape (CT) Z5873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-1015-1B |
Description | CONN FFC 10POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, Discrete Wire Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-1015-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.43500 | ¥104.35 |
25 | ¥9.98960 | ¥249.74 |
50 | ¥9.76800 | ¥488.40 |
100 | ¥9.32470 | ¥932.47 |
250 | ¥8.43672 | ¥2,109.18 |
500 | ¥7.77058 | ¥3,885.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.43846 | ¥9,657.69 |
3,000 | ¥6.21644 | ¥18,649.32 |
7,500 | ¥5.90562 | ¥44,292.15 |
10,500 | ¥5.77241 | ¥60,610.31 |