DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥33.50000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
200 In Stock | 1 : ¥33.66000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
200 In Stock | 1 : ¥33.66000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
200 In Stock | 1 : ¥60.34000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | -24 ~ 24V | -24V | - | - | 21mA, 21mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
34 In Stock | 1 : ¥31.20000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | -15 ~ 15V | -15V | - | - | 33mA, 33mA | 1 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
60 In Stock | 1 : ¥33.50000 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | |||
60 In Stock | 1 : ¥53.53000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
4 In Stock | 1 : ¥18.80000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
4 In Stock | 1 : ¥23.64000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
0 In Stock Check Lead Time | 1 : ¥29.97000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
3 In Stock | 1 : ¥31.20000 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.76" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.5mm) | 7-SIP | - | CE, cURus | |||
6 In Stock | 1 : ¥36.29000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
24 In Stock | 1 : ¥46.22000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | -3.3 ~ 3.3V | -3.3V | - | - | 152mA, 152mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 67% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
20 In Stock | 1 : ¥49.51000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 7.2V | 7.2V | - | - | 69mA, 69mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cULus, cURus | |||
14 In Stock | 1 : ¥51.72000 Tube | Tube | Discontinued at Digi-Key | Isolated Module | 2 | 4.5V | 5.5V | 3.3V | 3.3V | - | - | 151mA, 151mA | 996.6 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 6 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | |||
20 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 990 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus |