AM1D-1203SH30Z | |
---|---|
DigiKey Part Number | 5245-AM1D-1203SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-1203SH30Z |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cULus, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
5 | ¥17.73400 | ¥88.67 |
10 | ¥17.29800 | ¥172.98 |
25 | ¥16.72520 | ¥418.13 |
50 | ¥16.30460 | ¥815.23 |
100 | ¥15.89580 | ¥1,589.58 |
250 | ¥15.37072 | ¥3,842.68 |
500 | ¥14.98536 | ¥7,492.68 |